CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A475MQ5NRNC

DigiKey Part Number
1276-1056-2-ND - Tape & Reel (TR)
1276-1056-1-ND - Cut Tape (CT)
1276-1056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05A475MQ5NRNC
Description
CAP CER 4.7UF 6.3V X5R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05A475MQ5NRNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230.568
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.32300kr.3.23
50kr.0.22180kr.11.09
100kr.0.19090kr.19.09
500kr.0.13944kr.69.72
1.000kr.0.12358kr.123.58
2.500kr.0.10692kr.267.30
5.000kr.0.09690kr.484.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07640kr.764.00
20.000kr.0.06885kr.1,377.00
30.000kr.0.06848kr.2,054.40
50.000kr.0.06806kr.3,403.00
70.000kr.0.06781kr.4,746.70
100.000kr.0.06756kr.6,756.00
120.000kr.0.06744kr.8,092.80
240.000kr.0.06613kr.15,871.20
250.000kr.0.06595kr.16,487.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250