4.7 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A475MP5NRNC

DigiKey Part Number
1276-1482-2-ND - Tape & Reel (TR)
1276-1482-1-ND - Cut Tape (CT)
1276-1482-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05A475MP5NRNC
Description
CAP CER 4.7UF 10V X5R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05A475MP5NRNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.026" (0.65mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.457.157
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.31700kr.3.17
50kr.0.21940kr.10.97
100kr.0.18830kr.18.83
500kr.0.13694kr.68.47
1.000kr.0.12116kr.121.16
2.500kr.0.10461kr.261.52
5.000kr.0.09468kr.473.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08651kr.865.10
20.000kr.0.07979kr.1,595.80
30.000kr.0.07643kr.2,292.90
50.000kr.0.07271kr.3,635.50
70.000kr.0.07053kr.4,937.10
100.000kr.0.06844kr.6,844.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750