0.47 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A474KA5NNNC

DigiKey Part Number
1276-1477-2-ND - Tape & Reel (TR)
1276-1477-1-ND - Cut Tape (CT)
1276-1477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05A474KA5NNNC
Description
CAP CER 0.47UF 25V X5R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05A474KA5NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X5R1V474K050BCTDK61.062445-13864-1-NDkr.0.76000Upgrade
C1005X5R1E474K050BBTDK1.156.288445-8020-1-NDkr.0.63000Parametric Equivalent
GRM155R61E474KE01DMurata Electronics280.464490-14365-1-NDkr.1.14000Parametric Equivalent
GRT155R61E474KE01DMurata Electronics206.663490-12269-1-NDkr.1.90000Parametric Equivalent
In-Stock: 109.070
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.63400kr.6.34
50kr.0.44760kr.22.38
100kr.0.39120kr.39.12
500kr.0.29544kr.147.72
1.000kr.0.26596kr.265.96
2.500kr.0.23496kr.587.40
5.000kr.0.21630kr.1,081.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.20095kr.2,009.50
20.000kr.0.18832kr.3,766.40
30.000kr.0.18199kr.5,459.70
50.000kr.0.17499kr.8,749.50
70.000kr.0.17089kr.11,962.30
100.000kr.0.16695kr.16,695.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500