CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A225MA5NUNC

DigiKey Part Number
1276-1465-2-ND - Tape & Reel (TR)
1276-1465-1-ND - Cut Tape (CT)
1276-1465-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05A225MA5NUNC
Description
CAP CER 2.2UF 25V X5R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05A225MA5NUNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 211.975
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.44512kr.4,451.20
20.000kr.0.42292kr.8,458.40
30.000kr.0.41180kr.12,354.00
50.000kr.0.40397kr.20,198.50
70.000kr.0.38206kr.26,744.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.06000kr.2.06
10kr.1.20000kr.12.00
50kr.0.87720kr.43.86
100kr.0.77790kr.77.79
500kr.0.61082kr.305.41
1.000kr.0.55928kr.559.28
2.500kr.0.50486kr.1,262.15
5.000kr.0.47208kr.2,360.40
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.19000kr.11.90
50kr.0.87040kr.43.52
100kr.0.77180kr.77.18
500kr.0.60608kr.303.04
1.000kr.0.55494kr.554.94
2.500kr.0.50094kr.1,252.35
5.000kr.0.46842kr.2,342.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250