
CL05A225KQ5NSNC | |
|---|---|
DigiKey Part Number | 1276-1464-2-ND - Tape & Reel (TR) 1276-1464-1-ND - Cut Tape (CT) 1276-1464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A225KQ5NSNC |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A225KQ5NSNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.39300 | kr.3.93 |
| 50 | kr.0.27260 | kr.13.63 |
| 100 | kr.0.23520 | kr.23.52 |
| 500 | kr.0.17320 | kr.86.60 |
| 1.000 | kr.0.15419 | kr.154.19 |
| 2.500 | kr.0.13405 | kr.335.12 |
| 5.000 | kr.0.12197 | kr.609.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11203 | kr.1,120.30 |
| 20.000 | kr.0.10386 | kr.2,077.20 |
| 30.000 | kr.0.09977 | kr.2,993.10 |
| 50.000 | kr.0.09524 | kr.4,762.00 |
| 70.000 | kr.0.09259 | kr.6,481.30 |
| 100.000 | kr.0.09005 | kr.9,005.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

