
CL05A225KQ5NNNC | |
---|---|
DigiKey Part Number | 1276-1172-2-ND - Tape & Reel (TR) 1276-1172-1-ND - Cut Tape (CT) 1276-1172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A225KQ5NNNC |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A225KQ5NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.96000 | kr.0.96 |
10 | kr.0.54400 | kr.5.44 |
50 | kr.0.38020 | kr.19.01 |
100 | kr.0.33150 | kr.33.15 |
500 | kr.0.23654 | kr.118.27 |
1.000 | kr.0.22368 | kr.223.68 |
2.500 | kr.0.19694 | kr.492.35 |
5.000 | kr.0.18085 | kr.904.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.14337 | kr.1,433.70 |
20.000 | kr.0.14211 | kr.2,842.20 |
30.000 | kr.0.14146 | kr.4,243.80 |
50.000 | kr.0.14071 | kr.7,035.50 |
70.000 | kr.0.14026 | kr.9,818.20 |
100.000 | kr.0.13835 | kr.13,835.00 |
120.000 | kr.0.13674 | kr.16,408.80 |
240.000 | kr.0.13133 | kr.31,519.20 |
250.000 | kr.0.13104 | kr.32,760.00 |
Unit Price without VAT: | kr.0.96000 |
---|---|
Unit Price with VAT: | kr.1.20000 |