
CL05A225KQ5NSNC | |
|---|---|
DigiKey Part Number | 1276-1464-2-ND - Tape & Reel (TR) 1276-1464-1-ND - Cut Tape (CT) 1276-1464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A225KQ5NSNC |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A225KQ5NSNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.46700 | kr.4.67 |
| 50 | kr.0.32640 | kr.16.32 |
| 100 | kr.0.28290 | kr.28.29 |
| 500 | kr.0.19636 | kr.98.18 |
| 1.000 | kr.0.18394 | kr.183.94 |
| 2.500 | kr.0.16023 | kr.400.58 |
| 5.000 | kr.0.14483 | kr.724.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10771 | kr.1,077.10 |
| 20.000 | kr.0.10257 | kr.2,051.40 |
| 30.000 | kr.0.09352 | kr.2,805.60 |
| 50.000 | kr.0.08926 | kr.4,463.00 |
| 70.000 | kr.0.08678 | kr.6,074.60 |
| 100.000 | kr.0.08439 | kr.8,439.00 |
| 120.000 | kr.0.08325 | kr.9,990.00 |
| 240.000 | kr.0.07944 | kr.19,065.60 |
| 250.000 | kr.0.07924 | kr.19,810.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

