
CL05A225KP5NSNC | |
|---|---|
DigiKey Part Number | 1276-1108-2-ND - Tape & Reel (TR) 1276-1108-1-ND - Cut Tape (CT) 1276-1108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A225KP5NSNC |
Description | CAP CER 2.2UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A225KP5NSNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.57mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.48800 | kr.4.88 |
| 50 | kr.0.34240 | kr.17.12 |
| 100 | kr.0.29670 | kr.29.67 |
| 500 | kr.0.22088 | kr.110.44 |
| 1.000 | kr.0.19755 | kr.197.55 |
| 2.500 | kr.0.17303 | kr.432.57 |
| 5.000 | kr.0.15827 | kr.791.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14616 | kr.1,461.60 |
| 20.000 | kr.0.13618 | kr.2,723.60 |
| 30.000 | kr.0.13119 | kr.3,935.70 |
| 50.000 | kr.0.12566 | kr.6,283.00 |
| 70.000 | kr.0.12243 | kr.8,570.10 |
| 100.000 | kr.0.11932 | kr.11,932.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

