
CL05A225KP5NNNC | |
|---|---|
DigiKey Part Number | 1276-1462-2-ND - Tape & Reel (TR) 1276-1462-1-ND - Cut Tape (CT) 1276-1462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A225KP5NNNC |
Description | CAP CER 2.2UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A225KP5NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.46700 | kr.4.67 |
| 50 | kr.0.32380 | kr.16.19 |
| 100 | kr.0.28160 | kr.28.16 |
| 500 | kr.0.21876 | kr.109.38 |
| 1.000 | kr.0.20378 | kr.203.78 |
| 2.500 | kr.0.18913 | kr.472.82 |
| 5.000 | kr.0.17906 | kr.895.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15635 | kr.1,563.50 |
| 20.000 | kr.0.15152 | kr.3,030.40 |
| 30.000 | kr.0.11836 | kr.3,550.80 |
| 70.000 | kr.0.11531 | kr.8,071.70 |
| 100.000 | kr.0.11238 | kr.11,238.00 |
| 120.000 | kr.0.11099 | kr.13,318.80 |
| 240.000 | kr.0.10632 | kr.25,516.80 |
| 250.000 | kr.0.10607 | kr.26,517.50 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

