
CL05A225KA5NUNC | |
|---|---|
DigiKey Part Number | 1276-1460-2-ND - Tape & Reel (TR) 1276-1460-1-ND - Cut Tape (CT) 1276-1460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A225KA5NUNC |
Description | CAP CER 2.2UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A225KA5NUNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.05000 | kr.10.50 |
| 50 | kr.0.76280 | kr.38.14 |
| 100 | kr.0.67390 | kr.67.39 |
| 500 | kr.0.49216 | kr.246.08 |
| 1.000 | kr.0.47917 | kr.479.17 |
| 2.500 | kr.0.43134 | kr.1,078.35 |
| 5.000 | kr.0.40224 | kr.2,011.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.33767 | kr.3,376.70 |
| 20.000 | kr.0.33519 | kr.6,703.80 |
| 30.000 | kr.0.33390 | kr.10,017.00 |
| 50.000 | kr.0.33244 | kr.16,622.00 |
| 70.000 | kr.0.33139 | kr.23,197.30 |
| 100.000 | kr.0.32524 | kr.32,524.00 |
| 120.000 | kr.0.32232 | kr.38,678.40 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

