
CL05A224KP5NNNC | |
---|---|
DigiKey Part Number | 1276-1049-2-ND - Tape & Reel (TR) 1276-1049-1-ND - Cut Tape (CT) 1276-1049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A224KP5NNNC |
Description | CAP CER 0.22UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A224KP5NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.51000 | kr.0.51 |
10 | kr.0.09000 | kr.0.90 |
50 | kr.0.08200 | kr.4.10 |
100 | kr.0.07680 | kr.7.68 |
500 | kr.0.06144 | kr.30.72 |
1.000 | kr.0.05632 | kr.56.32 |
2.500 | kr.0.05120 | kr.128.00 |
5.000 | kr.0.04608 | kr.230.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.03224 | kr.322.40 |
Unit Price without VAT: | kr.0.51000 |
---|---|
Unit Price with VAT: | kr.0.63750 |