
CL05A105KQ5NNND | |
|---|---|
DigiKey Part Number | 1276-CL05A105KQ5NNNDTR-ND - Tape & Reel (TR) 1276-CL05A105KQ5NNNDCT-ND - Cut Tape (CT) 1276-CL05A105KQ5NNNDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A105KQ5NNND |
Description | CAP CER 1UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A105KQ5NNND Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.12600 | kr.1.26 |
| 50 | kr.0.08460 | kr.4.23 |
| 100 | kr.0.07200 | kr.7.20 |
| 500 | kr.0.04992 | kr.24.96 |
| 1.000 | kr.0.04323 | kr.43.23 |
| 2.500 | kr.0.03623 | kr.90.58 |
| 5.000 | kr.0.03203 | kr.160.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.02278 | kr.1,139.00 |
| 100.000 | kr.0.02098 | kr.2,098.00 |
| 150.000 | kr.0.02009 | kr.3,013.50 |
| 250.000 | kr.0.01909 | kr.4,772.50 |
| 350.000 | kr.0.01851 | kr.6,478.50 |
| 500.000 | kr.0.01795 | kr.8,975.00 |
| 600.000 | kr.0.01769 | kr.10,614.00 |
| 1.200.000 | kr.0.01680 | kr.20,160.00 |
| 1.250.000 | kr.0.01675 | kr.20,937.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

