
CL05A105KP5NNND | |
|---|---|
DigiKey Part Number | 1276-CL05A105KP5NNNDTR-ND - Tape & Reel (TR) 1276-CL05A105KP5NNNDCT-ND - Cut Tape (CT) 1276-CL05A105KP5NNNDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A105KP5NNND |
Description | CAP CER 1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A105KP5NNND Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05A105KO5NNNC | Samsung Electro-Mechanics | 6.714.986 | 1276-1067-1-ND | kr.0.63000 | Upgrade |
| CL05A105KO5NNND | Samsung Electro-Mechanics | 1.041.184 | 1276-CL05A105KO5NNNDCT-ND | kr.0.63000 | Upgrade |
| CL05A105KP5NNNC | Samsung Electro-Mechanics | 3.859.806 | 1276-1076-1-ND | kr.0.63000 | Parametric Equivalent |
| C1005X5R1E105K050BC | TDK | 1.386.444 | 445-9066-1-ND | kr.0.63000 | Upgrade |
| C1005X5R1V105K050BC | TDK | 304.782 | 445-9073-1-ND | kr.0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15200 | kr.1.52 |
| 50 | kr.0.10020 | kr.5.01 |
| 100 | kr.0.08500 | kr.8.50 |
| 500 | kr.0.05960 | kr.29.80 |
| 1.000 | kr.0.05180 | kr.51.80 |
| 2.500 | kr.0.04362 | kr.109.05 |
| 5.000 | kr.0.03872 | kr.193.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.02792 | kr.1,396.00 |
| 100.000 | kr.0.02582 | kr.2,582.00 |
| 150.000 | kr.0.02478 | kr.3,717.00 |
| 250.000 | kr.0.02361 | kr.5,902.50 |
| 350.000 | kr.0.02293 | kr.8,025.50 |
| 500.000 | kr.0.02228 | kr.11,140.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

