
CL05A105KA5NQNC | |
|---|---|
DigiKey Part Number | 1276-1445-2-ND - Tape & Reel (TR) 1276-1445-1-ND - Cut Tape (CT) 1276-1445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A105KA5NQNC |
Description | CAP CER 1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A105KA5NQNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.52000 | kr.0.52 |
| 10 | kr.0.13500 | kr.1.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11183 | kr.1,118.30 |
| Unit Price without VAT: | kr.0.52000 |
|---|---|
| Unit Price with VAT: | kr.0.65000 |

