
CL05A104KP5NNWC | |
|---|---|
DigiKey Part Number | 1276-1441-2-ND - Tape & Reel (TR) 1276-1441-1-ND - Cut Tape (CT) 1276-1441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A104KP5NNWC |
Description | CAP CER 0.1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A104KP5NNWC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25300 | kr.2.53 |
| 50 | kr.0.16940 | kr.8.47 |
| 100 | kr.0.14470 | kr.14.47 |
| 500 | kr.0.10378 | kr.51.89 |
| 1.000 | kr.0.09132 | kr.91.32 |
| 2.500 | kr.0.07822 | kr.195.55 |
| 5.000 | kr.0.07033 | kr.351.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06386 | kr.638.60 |
| 20.000 | kr.0.05854 | kr.1,170.80 |
| 30.000 | kr.0.05588 | kr.1,676.40 |
| 50.000 | kr.0.05293 | kr.2,646.50 |
| 70.000 | kr.0.05121 | kr.3,584.70 |
| 100.000 | kr.0.04955 | kr.4,955.00 |
| 120.000 | kr.0.04877 | kr.5,852.40 |
| 240.000 | kr.0.04613 | kr.11,071.20 |
| 250.000 | kr.0.04599 | kr.11,497.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

