CL03Z105MSR6PNC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.25089
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.18535
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 15.000
Unit Price: kr.1.14000
Datasheet
1 µF ±20% 2.5V Ceramic Capacitor X7T 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03Z105MSR6PNC

DigiKey Part Number
1276-CL03Z105MSR6PNCTR-ND - Tape & Reel (TR)
1276-CL03Z105MSR6PNCCT-ND - Cut Tape (CT)
1276-CL03Z105MSR6PNCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL03Z105MSR6PNC
Description
CAP CER 1UF 2.5VDC X7T 0201
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
1 µF ±20% 2.5V Ceramic Capacitor X7T 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±20%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.015" (0.39mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM033D70E105ME36DMurata Electronics0490-GCM033D70E105ME36DTR-NDkr.0.25089Parametric Equivalent
GRT033D70E105ME18DMurata Electronics0490-GRT033D70E105ME18DCT-NDkr.1.20000Parametric Equivalent
GRT033D70E105ME18JMurata Electronics0490-GRT033D70E105ME18JTR-NDkr.0.18535Parametric Equivalent
MCASP063BD7105MFNA01Taiyo Yuden15.000587-MCASP063BD7105MFNA01CT-NDkr.1.14000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.93800kr.9.38
50kr.0.67720kr.33.86
100kr.0.59600kr.59.60
500kr.0.46016kr.230.08
1.000kr.0.41825kr.418.25
2.500kr.0.37416kr.935.40
5.000kr.0.34761kr.1,738.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.32577kr.3,257.70
20.000kr.0.30779kr.6,155.80
30.000kr.0.29879kr.8,963.70
50.000kr.0.28881kr.14,440.50
70.000kr.0.28298kr.19,808.60
100.000kr.0.27737kr.27,737.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250