CL03C270JA3ANNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 8.804
Unit Price: kr.0.64000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.06156

Upgrade


TDK Corporation
In Stock: 48.270
Unit Price: kr.0.64000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.03390
Datasheet

Upgrade


Murata Electronics
In Stock: 72.251
Unit Price: kr.0.64000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.01742
Datasheet

Upgrade


Murata Electronics
In Stock: 121.100
Unit Price: kr.0.64000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.01509
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12.950
Unit Price: kr.1.22000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 12.895
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 94.275
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 27.313
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 22.060
Unit Price: kr.0.64000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03C270JA3ANNC

DigiKey Part Number
1276-1402-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL03C270JA3ANNC
Description
CAP CER 27PF 25V C0G/NP0 0201
Customer Reference
Detailed Description
27 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03C270JA3ANNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.