
CL03C101JB3NNNC | |
|---|---|
DigiKey Part Number | 1276-6758-2-ND - Tape & Reel (TR) 1276-6758-1-ND - Cut Tape (CT) 1276-6758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03C101JB3NNNC |
Description | CAP CER 100PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03C101JB3NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.40300 | kr.4.03 |
| 50 | kr.0.22400 | kr.11.20 |
| 100 | kr.0.17920 | kr.17.92 |
| 500 | kr.0.17818 | kr.89.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14560 | kr.1,456.00 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

