
CL03C101JA3NNNC | |
|---|---|
DigiKey Part Number | 1276-6399-2-ND - Tape & Reel (TR) 1276-6399-1-ND - Cut Tape (CT) 1276-6399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03C101JA3NNNC |
Description | CAP CER 100PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03C101JA3NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.35500 | kr.3.55 |
| 50 | kr.0.24220 | kr.12.11 |
| 100 | kr.0.20920 | kr.20.92 |
| 500 | kr.0.15280 | kr.76.40 |
| 1.000 | kr.0.13555 | kr.135.55 |
| 2.500 | kr.0.11744 | kr.293.60 |
| 5.000 | kr.0.10654 | kr.532.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09759 | kr.975.90 |
| 20.000 | kr.0.09023 | kr.1,804.60 |
| 30.000 | kr.0.08655 | kr.2,596.50 |
| 50.000 | kr.0.08246 | kr.4,123.00 |
| 70.000 | kr.0.08008 | kr.5,605.60 |
| 100.000 | kr.0.07778 | kr.7,778.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

