
CL03B102KO3NNNC | |
|---|---|
DigiKey Part Number | 1276-1342-2-ND - Tape & Reel (TR) 1276-1342-1-ND - Cut Tape (CT) 1276-1342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03B102KO3NNNC |
Description | CAP CER 1000PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03B102KO3NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.37800 | kr.3.78 |
| 50 | kr.0.26120 | kr.13.06 |
| 100 | kr.0.22590 | kr.22.59 |
| 500 | kr.0.16614 | kr.83.07 |
| 1.000 | kr.0.14784 | kr.147.84 |
| 2.500 | kr.0.12862 | kr.321.55 |
| 5.000 | kr.0.11707 | kr.585.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09144 | kr.914.40 |
| 20.000 | kr.0.08480 | kr.1,696.00 |
| 30.000 | kr.0.08147 | kr.2,444.10 |
| 50.000 | kr.0.07779 | kr.3,889.50 |
| 70.000 | kr.0.07564 | kr.5,294.80 |
| 100.000 | kr.0.07357 | kr.7,357.00 |
| 120.000 | kr.0.07259 | kr.8,710.80 |
| 240.000 | kr.0.06929 | kr.16,629.60 |
| 250.000 | kr.0.06911 | kr.17,277.50 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

