2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03A225MQ3CSNC

DigiKey Part Number
1276-CL03A225MQ3CSNCTR-ND - Tape & Reel (TR)
1276-CL03A225MQ3CSNCCT-ND - Cut Tape (CT)
1276-CL03A225MQ3CSNCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL03A225MQ3CSNC
Description
CAP CER 2.2UF 6.3V X5R 0201
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.014" (0.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM03X5R225M06AH033KYOCERA AVX44.832478-CM03X5R225M06AH033CT-NDkr.0.82000Parametric Equivalent
In-Stock: 37.290
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.51400kr.5.14
50kr.0.36020kr.18.01
100kr.0.31260kr.31.26
500kr.0.23344kr.116.72
1.000kr.0.20909kr.209.09
2.500kr.0.18343kr.458.58
5.000kr.0.16800kr.840.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15532kr.1,553.20
20.000kr.0.14488kr.2,897.60
30.000kr.0.13966kr.4,189.80
50.000kr.0.13387kr.6,693.50
70.000kr.0.13049kr.9,134.30
100.000kr.0.12723kr.12,723.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250