0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03A224MQ3NNNC

DigiKey Part Number
1276-1042-2-ND - Tape & Reel (TR)
1276-1042-1-ND - Cut Tape (CT)
1276-1042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL03A224MQ3NNNC
Description
CAP CER 0.22UF 6.3V X5R 0201
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03A224MQ3NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL03A224MQ3NNNHSamsung Electro-Mechanics4.1231276-6444-1-NDkr.0.63000Parametric Equivalent
C0603X5R0J224K030BBTDK257.108445-7325-1-NDkr.0.82000Upgrade
C0603X5R1A224K030BBTDK252.434445-7320-1-NDkr.0.95000Upgrade
C0603X5R1A224M030BBTDK30.000445-5928-1-NDkr.0.63000Upgrade
C0603X5R1C224K030BCTDK341.326445-7315-1-NDkr.0.70000Upgrade
In-Stock: 112.917
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24100kr.2.41
50kr.0.16480kr.8.24
100kr.0.14070kr.14.07
500kr.0.10118kr.50.59
1.000kr.0.08889kr.88.89
2.500kr.0.07606kr.190.15
5.000kr.0.06836kr.341.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06202kr.620.20
20.000kr.0.05682kr.1,136.40
30.000kr.0.05422kr.1,626.60
50.000kr.0.05133kr.2,566.50
70.000kr.0.04965kr.3,475.50
100.000kr.0.04803kr.4,803.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750