
| CL03A224KP3NNNC | |
|---|---|
| DigiKey Part Number | 1276-1331-2-ND - Tape & Reel (TR) 1276-1331-1-ND - Cut Tape (CT) 1276-1331-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CL03A224KP3NNNC | 
| Description | CAP CER 0.22UF 10V X5R 0201 | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CL03A224KP3NNNC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0201 (0603 Metric) | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.013" (0.33mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.37100 | kr.3.71 | 
| 50 | kr.0.25600 | kr.12.80 | 
| 100 | kr.0.22080 | kr.22.08 | 
| 500 | kr.0.15590 | kr.77.95 | 
| 1.000 | kr.0.13491 | kr.134.91 | 
| 2.500 | kr.0.12544 | kr.313.60 | 
| 5.000 | kr.0.11411 | kr.570.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.08259 | kr.825.90 | 
| 20.000 | kr.0.08178 | kr.1,635.60 | 
| 30.000 | kr.0.08136 | kr.2,440.80 | 
| 50.000 | kr.0.08088 | kr.4,044.00 | 
| 70.000 | kr.0.08059 | kr.5,641.30 | 
| 100.000 | kr.0.08030 | kr.8,030.00 | 
| 240.000 | kr.0.07926 | kr.19,022.40 | 
| 250.000 | kr.0.07906 | kr.19,765.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark