
CL03A104KP3ZNNH | |
|---|---|
DigiKey Part Number | 1276-CL03A104KP3ZNNHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL03A104KP3ZNNH |
Description | CAP CER 0.1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03A104KP3ZNNH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450.000 | kr.0.08079 | kr.36,355.50 |
| Unit Price without VAT: | kr.0.08079 |
|---|---|
| Unit Price with VAT: | kr.0.10099 |

