CIH10T5N6SNC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.32765
Datasheet
5.6 nH Unshielded Multilayer Inductor 800 mA 180mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIH10T5N6SNC

DigiKey Part Number
1276-6304-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CIH10T5N6SNC
Description
FIXED IND 5.6NH 800MA 180 MOHM
Customer Reference
Detailed Description
5.6 nH Unshielded Multilayer Inductor 800 mA 180mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CIH10T5N6SNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
180mOhm Max
Series
Q @ Freq
10 @ 100MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
4GHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Multilayer
Inductance Frequency - Test
100 MHz
Inductance
Mounting Type
Surface Mount
Tolerance
±0.3nH
Package / Case
0603 (1608 Metric)
Current Rating (Amps)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ILC0603ER5N6SVishay Dale0ILC0603ER5N6S-NDkr.0.32765Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable