Similar

CIH05T1N5SNC | |
|---|---|
DigiKey Part Number | 1276-6287-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIH05T1N5SNC |
Description | FIXED IND 1.5NH 300MA 130 MOHM |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Multilayer Inductor 300 mA 130mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CIH05T1N5SNC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 130mOhm Max |
Series | Q @ Freq 8 @ 100MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 6GHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±0.3nH | Package / Case 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HL021R5BTTR | KYOCERA AVX | 3.345 | 478-6910-1-ND | kr.2.22000 | Similar |


