Direct

CIGT252007LM1R0MNC | |
|---|---|
DigiKey Part Number | 1276-6919-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIGT252007LM1R0MNC |
Description | FIXED IND 1UH 2.5A 60 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Thin Film Inductor 2.5 A 60mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 60mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAKK2520H1R0M | Taiyo Yuden | 12.966 | 587-4458-1-ND | kr.1.20000 | Direct |


