Similar

CIGT201208EH1R0MNE | |
|---|---|
DigiKey Part Number | 1276-6886-2-ND - Tape & Reel (TR) 1276-6886-1-ND - Cut Tape (CT) 1276-6886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CIGT201208EH1R0MNE |
Description | FIXED IND 1UH 3.1A 55 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Thin Film Inductor 3.1 A 55mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CIGT201208EH1R0MNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.94700 | kr.9.47 |
| 100 | kr.0.78140 | kr.78.14 |
| 1.000 | kr.0.64256 | kr.642.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.58534 | kr.1,756.02 |
| 6.000 | kr.0.55193 | kr.3,311.58 |
| 9.000 | kr.0.53328 | kr.4,799.52 |
| 15.000 | kr.0.51071 | kr.7,660.65 |
| 21.000 | kr.0.49638 | kr.10,423.98 |
| 30.000 | kr.0.48164 | kr.14,449.20 |
| 75.000 | kr.0.44800 | kr.33,600.00 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |


