Direct
Direct



CIG21W4R7MNE | |
|---|---|
DigiKey Part Number | 1276-6198-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIG21W4R7MNE |
Description | FIXED IND 4.7UH 650MA 300 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 650 mA 300mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CIG21W4R7MNE Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 300mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQM21PN4R7MGSD | Murata Electronics | 5.869 | 490-12067-1-ND | kr.1.08000 | Direct |
| MLP2012S4R7MT0S1 | TDK | 6.184 | 445-6366-1-ND | kr.1.52000 | Direct |



