
RC2012J391CS | |
|---|---|
DigiKey Part Number | 1276-5521-2-ND - Tape & Reel (TR) 1276-5521-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC2012J391CS |
Description | RES SMD 390 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2012J391CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805JR-07390RL | YAGEO | 76.570 | 311-390ARCT-ND | kr.0.63000 | Direct |
| AC0805FR-07390RL | YAGEO | 4.679 | 13-AC0805FR-07390RLCT-ND | kr.0.63000 | Upgrade |
| CRG0805F390R | TE Connectivity Passive Product | 60.315 | A126365CT-ND | kr.0.63000 | Upgrade |
| ERJ-6ENF3900V | Panasonic Industry | 77.394 | P390CCT-ND | kr.0.76000 | Upgrade |
| RMCF0805FT390R | Stackpole Electronics Inc | 25.472 | RMCF0805FT390RCT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.44400 | kr.4.44 |
| 25 | kr.0.34480 | kr.8.62 |
| 50 | kr.0.28780 | kr.14.39 |
| 100 | kr.0.24350 | kr.24.35 |
| 250 | kr.0.19908 | kr.49.77 |
| 500 | kr.0.17384 | kr.86.92 |
| 1.000 | kr.0.15387 | kr.153.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | kr.0.08294 | kr.165,880.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

