Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RC2012J102CS | |
|---|---|
DigiKey Part Number | 1276-5531-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC2012J102CS |
Description | RES SMD 1K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2012J102CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2012F102CS | Samsung Electro-Mechanics | 0 | 1276-5272-2-ND | kr.0.09436 | Upgrade |
| RCS2012F102CS | Samsung Electro-Mechanics | 0 | RCS2012F102CS-ND | kr.0.07383 | Upgrade |
| RCS2012J102CS | Samsung Electro-Mechanics | 0 | RCS2012J102CS-ND | kr.0.06542 | Upgrade |
| CRCW08051K00JNEA | Vishay Dale | 138.972 | 541-1.0KACT-ND | kr.0.63000 | Direct |
| RC0805JR-071KL | YAGEO | 338.172 | 311-1.0KARCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | kr.0.08294 | kr.165,880.00 |
| Unit Price without VAT: | kr.0.08294 |
|---|---|
| Unit Price with VAT: | kr.0.10368 |










