Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

RC2012F102CS | |
|---|---|
DigiKey Part Number | 1276-5272-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC2012F102CS |
Description | RES SMD 1K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2012F102CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS2012F102CS | Samsung Electro-Mechanics | 0 | RCS2012F102CS-ND | kr.0.07383 | Upgrade |
| AR0805FR-071KL | YAGEO | 0 | AR0805FR-071KL-ND | kr.0.51301 | Direct |
| CR0805-FX-1001ELF | Bourns Inc. | 206.587 | CR0805-FX-1001ELFCT-ND | kr.0.63000 | Direct |
| CRG0805F1K0 | TE Connectivity Passive Product | 166.927 | A106056CT-ND | kr.0.63000 | Direct |
| ERJ-6ENF1001V | Panasonic Industry | 0 | P1.00KCCT-ND | kr.0.76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | kr.0.09436 | kr.188,720.00 |
| Unit Price without VAT: | kr.0.09436 |
|---|---|
| Unit Price with VAT: | kr.0.11795 |










