RC2012F102CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.07383
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.51301
Datasheet

Direct


Bourns Inc.
In Stock: 206.210
Unit Price: kr.0.63000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 166.927
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.76000
Datasheet

Direct


YAGEO
In Stock: 324.155
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 24.221
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 22.075
Unit Price: kr.0.95000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 410.852
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 19.331
Unit Price: kr.0.82000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23861
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11592
Datasheet

Similar


YAGEO
In Stock: 53.518
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 3.684
Unit Price: kr.0.76000
Datasheet
1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2012F102CS

DigiKey Part Number
1276-5272-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2012F102CS
Description
RES SMD 1K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2012F102CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS2012F102CSSamsung Electro-Mechanics0RCS2012F102CS-NDkr.0.07383Upgrade
AR0805FR-071KLYAGEO0AR0805FR-071KL-NDkr.0.51301Direct
CR0805-FX-1001ELFBourns Inc.206.210CR0805-FX-1001ELFCT-NDkr.0.63000Direct
CRG0805F1K0TE Connectivity Passive Product166.927A106056CT-NDkr.0.63000Direct
ERJ-6ENF1001VPanasonic Industry0P1.00KCCT-NDkr.0.76000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000.000kr.0.09436kr.188,720.00
Unit Price without VAT:kr.0.09436
Unit Price with VAT:kr.0.11795