Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RC1608F563CS | |
|---|---|
DigiKey Part Number | 1276-4816-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1608F563CS |
Description | RES SMD 56K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608F563CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-5602ELF | Bourns Inc. | 45.183 | CR0603-FX-5602ELFCT-ND | kr.0.63000 | Direct |
| CRG0603F56K | TE Connectivity Passive Product | 8.543 | 1712-CRG0603F56KCT-ND | kr.0.63000 | Direct |
| RC0603FR-0756KL | YAGEO | 99.306 | 311-56KHRCT-ND | kr.0.63000 | Direct |
| AC0603FR-0756KL | YAGEO | 71.573 | YAG3619CT-ND | kr.0.63000 | Similar |
| AF0603FR-0756KL | YAGEO | 0 | AF0603FR-0756KL-ND | kr.0.05570 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | kr.0.05449 | kr.108,980.00 |
| Unit Price without VAT: | kr.0.05449 |
|---|---|
| Unit Price with VAT: | kr.0.06811 |









