RC1608F330CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.42593
Datasheet

Direct


Bourns Inc.
In Stock: 110.068
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 1.209.840
Unit Price: kr.0.63000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 11.177
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 9.182
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 3.947
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 68.252
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 35
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 19.659
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 13.820
Unit Price: kr.1.01000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.11626
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.10581
Datasheet

Similar


Panasonic Industry
In Stock: 319.874
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 9.700
Unit Price: kr.1.46000
Datasheet
33 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1608F330CS

DigiKey Part Number
1276-4524-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1608F330CS
Description
RES SMD 33 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1608F330CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR0603FR-0733RLYAGEO0AR0603FR-0733RL-NDkr.0.42593Direct
CR0603-FX-33R0ELFBourns Inc.110.068118-CR0603-FX-33R0ELFCT-NDkr.0.63000Direct
RC0603FR-0733RLYAGEO1.209.84013-RC0603FR-0733RLCT-NDkr.0.63000Direct
CRG0603F33RTE Connectivity Passive Product11.1771712-CRG0603F33RCT-NDkr.0.63000Upgrade
AC0603FR-0733RLYAGEO9.182YAG3599CT-NDkr.0.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000.000kr.0.05449kr.108,980.00
Unit Price without VAT:kr.0.05449
Unit Price with VAT:kr.0.06811