Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RC1608F204CS | |
|---|---|
DigiKey Part Number | 1276-4863-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1608F204CS |
Description | RES SMD 200K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608F204CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR0603FR-07200KL | YAGEO | 0 | AR0603FR-07200KL-ND | kr.0.42593 | Direct |
| CR0603-FX-2003ELF | Bourns Inc. | 109.029 | CR0603-FX-2003ELFCT-ND | kr.0.63000 | Direct |
| CRG0603F200K | TE Connectivity Passive Product | 0 | CRG0603F200K-ND | kr.0.02407 | Direct |
| RC0603FR-07200KL | YAGEO | 295.123 | 311-200KHRCT-ND | kr.0.63000 | Direct |
| RGC0603DTD200K | Stackpole Electronics Inc | 0 | RGC0603DTD200K-ND | kr.0.10513 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | kr.0.05449 | kr.108,980.00 |
| Unit Price without VAT: | kr.0.05449 |
|---|---|
| Unit Price with VAT: | kr.0.06811 |








