
RC0603F2612CS | |
|---|---|
DigiKey Part Number | 1276-3688-2-ND - Tape & Reel (TR) 1276-3688-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC0603F2612CS |
Description | RES SMD 26.1K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 26.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603F2612CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW020126K1FKED | Vishay Dale | 39.574 | 541-26.1KAABCT-ND | kr.1.39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.31100 | kr.3.11 |
| 25 | kr.0.23840 | kr.5.96 |
| 50 | kr.0.19660 | kr.9.83 |
| 100 | kr.0.16360 | kr.16.36 |
| 250 | kr.0.13112 | kr.32.78 |
| 500 | kr.0.11272 | kr.56.36 |
| 1.000 | kr.0.09814 | kr.98.14 |
| 5.000 | kr.0.07498 | kr.374.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.010.000 | kr.0.04677 | kr.94,007.70 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

