Similar
Direct
Direct
Upgrade
Similar

CL32B474JBFNNNE | |
|---|---|
DigiKey Part Number | 1276-3340-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL32B474JBFNNNE |
Description | CAP CER 0.47UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B474JBFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL32B474KBFNNNE | Samsung Electro-Mechanics | 152.073 | 1276-1143-1-ND | kr.1.33000 | Similar |
| C1210C474J5RACTU | KEMET | 0 | 399-C1210C474J5RACTUTR-ND | kr.2.92436 | Direct |
| KGM32ER71H474JU | KYOCERA AVX | 1.573 | 478-KGM32ER71H474JUCT-ND | kr.3.61000 | Direct |
| C1210C474J1RACTU | KEMET | 0 | 399-C1210C474J1RACTUTR-ND | kr.3.35144 | Upgrade |
| 885012209045 | Würth Elektronik | 0 | 732-7742-2-ND | kr.0.88025 | Similar |





