Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL32B104KCFNNWE | |
|---|---|
DigiKey Part Number | 1276-3319-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL32B104KCFNNWE |
Description | CAP CER 0.1UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B104KCFNNWE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885342209002 | Würth Elektronik | 692 | 732-12113-1-ND | kr.2.41000 | Direct |
| C1210C104K1RACTM | KEMET | 6.661 | 399-C1210C104K1RACTMCT-ND | kr.2.35000 | Direct |
| C1210C104K1RACTU | KEMET | 8.802 | 399-C1210C104K1RACTUCT-ND | kr.2.28000 | Direct |
| CC1210KKX7R0BB104 | YAGEO | 6.702 | 311-1514-1-ND | kr.2.98000 | Direct |
| GRM32NR72A104KA01L | Murata Electronics | 21.729 | 490-1853-1-ND | kr.5.01000 | Direct |








