CL31C103JAFNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


KEMET
In Stock: 9.995
Unit Price: kr.5.44000
Datasheet

Direct


Murata Electronics
In Stock: 11.426
Unit Price: kr.3.39000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.83564
Datasheet

Direct


KYOCERA AVX
In Stock: 11.377
Unit Price: kr.3.33000
Datasheet

Upgrade


KEMET
In Stock: 5.833
Unit Price: kr.17.34000
Datasheet

Upgrade


KEMET
In Stock: 1.273
Unit Price: kr.30.53000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.7.22366
Datasheet

Upgrade


KEMET
In Stock: 5.500
Unit Price: kr.17.79000
Datasheet

Upgrade


KEMET
In Stock: 13.238
Unit Price: kr.7.42000
Datasheet

Upgrade


KEMET
In Stock: 4.061
Unit Price: kr.4.67000
Datasheet

Upgrade


TDK Corporation
In Stock: 34.467
Unit Price: kr.2.24000
Datasheet

Upgrade


TDK Corporation
In Stock: 8.911
Unit Price: kr.2.56000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C103JAFNNNE

DigiKey Part Number
1276-1276-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31C103JAFNNNE
Description
CAP CER 10000PF 25V C0G/NP0 1206
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31C103JAFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.