Direct
Parametric Equivalent

CL31C101JJHNNNE | |
|---|---|
DigiKey Part Number | 1276-3201-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL31C101JJHNNNE |
Description | CAP CER 100PF 2KV C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31C101JJHNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VPDD202G101J1GV001E | Johanson Dielectrics Inc. | 80.410 | 709-VPDD202G101J1GV001ECT-ND | kr.3.74000 | Direct |
| C1206C101JGGACTU | KEMET | 0 | 399-C1206C101JGGACTUCT-ND | kr.7.35000 | Parametric Equivalent |



