CL31B472KGFNNNE is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.48233
Datasheet

Direct


KYOCERA AVX
In Stock: 13.441
Unit Price: kr.1.33000
Datasheet

Direct


Würth Elektronik
In Stock: 711
Unit Price: kr.1.33000
Datasheet

Direct


YAGEO
In Stock: 1.108
Unit Price: kr.1.39000
Datasheet

Upgrade


TDK
In Stock: 92.250
Unit Price: kr.1.59000
Datasheet

Upgrade


Murata Electronics
In Stock: 12.252
Unit Price: kr.3.93000
Datasheet

Upgrade


Murata Electronics
In Stock: 115.459
Unit Price: kr.3.55000
Datasheet
4700 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B472KGFNNNE

DigiKey Part Number
1276-3167-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B472KGFNNNE
Description
CAP CER 4700PF 500V X7R 1206
Customer Reference
Detailed Description
4700 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B472KGFNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL31B472KHFSFNESamsung Electro-Mechanics01276-3170-2-NDkr.0.48233Upgrade
12067C472KAT2AKYOCERA AVX13.441478-KGM31DR72H472KUCT-NDkr.1.33000Direct
885342208008Würth Elektronik711732-12137-1-NDkr.1.33000Direct
CC1206KKX7RBBB472YAGEO1.108311-1502-1-NDkr.1.39000Direct
C3216X7R2J472K115AATDK92.250445-2290-1-NDkr.1.59000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes