
CL31A106MAHNNNE | |
|---|---|
DigiKey Part Number | 1276-1181-2-ND - Tape & Reel (TR) 1276-1181-1-ND - Cut Tape (CT) 1276-1181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A106MAHNNNE |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A106MAHNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.55700 | kr.5.57 |
| 50 | kr.0.39420 | kr.19.71 |
| 100 | kr.0.34300 | kr.34.30 |
| 500 | kr.0.25818 | kr.129.09 |
| 1.000 | kr.0.23200 | kr.232.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.20202 | kr.404.04 |
| 4.000 | kr.0.18613 | kr.744.52 |
| 6.000 | kr.0.17487 | kr.1,049.22 |
| 10.000 | kr.0.16356 | kr.1,635.60 |
| 14.000 | kr.0.15950 | kr.2,233.00 |
| 20.000 | kr.0.15882 | kr.3,176.40 |
| 24.000 | kr.0.15515 | kr.3,723.60 |
| 48.000 | kr.0.15177 | kr.7,284.96 |
| 50.000 | kr.0.15130 | kr.7,565.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

