CL21X106KPYNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 192.096
Unit Price: kr.1.22000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 141.881
Unit Price: kr.1.60000
Datasheet

Direct


TDK Corporation
In Stock: 78.701
Unit Price: kr.1.47000
Datasheet

Direct


Murata Electronics
In Stock: 61.364
Unit Price: kr.1.41000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.31503

Upgrade


TDK Corporation
In Stock: 54.987
Unit Price: kr.1.60000
Datasheet

Upgrade


TDK Corporation
In Stock: 136.429
Unit Price: kr.2.11000
Datasheet

Upgrade


Murata Electronics
In Stock: 80.202
Unit Price: kr.1.09000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 2.000
Unit Price: kr.2.30000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 20.585
Unit Price: kr.1.47000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21X106KPYNNNE

DigiKey Part Number
1276-3025-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21X106KPYNNNE
Description
CAP CER 10UF 10V X6S 0805
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21X106KPYNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.