Similar

CL21F474ZBFNNNE | |
|---|---|
DigiKey Part Number | 1276-2875-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21F474ZBFNNNE |
Description | CAP CER 0.47UF 50V Y5V 0805 |
Customer Reference | |
Detailed Description | 0.47 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21F474ZBFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B474KBFNNNE | Samsung Electro-Mechanics | 89.480 | 1276-1039-1-ND | kr.0.63000 | Similar |


