CL21C681JCCNNNC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 3.162
Unit Price: kr.1.09000
Datasheet

Direct


KEMET
In Stock: 7.598
Unit Price: kr.2.11000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.30554
Datasheet

Direct


Murata Electronics
In Stock: 7.902
Unit Price: kr.1.47000
Datasheet

Direct


KYOCERA AVX
In Stock: 19.555
Unit Price: kr.1.22000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.75432
Datasheet

Upgrade


KEMET
In Stock: 3.997
Unit Price: kr.4.99000
Datasheet

Upgrade


TDK Corporation
In Stock: 5.938
Unit Price: kr.1.54000
Datasheet

Upgrade


TDK Corporation
In Stock: 7.980
Unit Price: kr.1.54000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12.666
Unit Price: kr.2.62000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.94903
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8.000
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.53738
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.49059
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 1.900
Unit Price: kr.1.22000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C681JCCNNNC

DigiKey Part Number
1276-1835-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21C681JCCNNNC
Description
CAP CER 680PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C681JCCNNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.