CL21C562JBFNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


KEMET
In Stock: 7.980
Unit Price: kr.3.71000
Datasheet

Direct


TDK Corporation
In Stock: 673
Unit Price: kr.1.34000
Datasheet

Direct


TDK Corporation
In Stock: 980
Unit Price: kr.1.86000

Direct


Murata Electronics
In Stock: 29.337
Unit Price: kr.1.02000
Datasheet

Direct


Murata Electronics
In Stock: 10.000
Unit Price: kr.1.02000
Datasheet

Upgrade


TDK Corporation
In Stock: 4.281
Unit Price: kr.1.41000
Datasheet

Upgrade


TDK Corporation
In Stock: 21.081
Unit Price: kr.1.98000
Datasheet

Upgrade


TDK Corporation
In Stock: 4.171
Unit Price: kr.2.24000
Datasheet

Upgrade


TDK Corporation
In Stock: 4.069
Unit Price: kr.2.24000
Datasheet

Upgrade


TDK Corporation
In Stock: 2.620
Unit Price: kr.2.24000

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.16777
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C562JBFNNNE

DigiKey Part Number
1276-3006-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21C562JBFNNNE
Description
CAP CER 5600PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C562JBFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.