CL21C270JBANNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


KEMET
In Stock: 69.243
Unit Price: kr.0.70000
Datasheet

Direct


YAGEO
In Stock: 385
Unit Price: kr.0.64000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.10792
Datasheet

Direct


KYOCERA AVX
In Stock: 45.425
Unit Price: kr.0.77000
Datasheet

Direct


Vishay Vitramon
In Stock: 3.432
Unit Price: kr.0.77000
Datasheet

Upgrade


KEMET
In Stock: 3.595
Unit Price: kr.6.14000
Datasheet

Upgrade


KEMET
In Stock: 1.337
Unit Price: kr.5.57000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.02149
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.21215
Datasheet

Upgrade


KEMET
In Stock: 3.129
Unit Price: kr.3.39000
Datasheet

Upgrade


KEMET
In Stock: 13.314
Unit Price: kr.1.54000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.39600
Datasheet

Upgrade


Murata Electronics
In Stock: 16.183
Unit Price: kr.1.60000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C270JBANNNC

DigiKey Part Number
1276-1285-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21C270JBANNNC
Description
CAP CER 27PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C270JBANNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes