
CL21B202KBANNNC | |
|---|---|
DigiKey Part Number | 1276-2471-2-ND - Tape & Reel (TR) 1276-2471-1-ND - Cut Tape (CT) 1276-2471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B202KBANNNC |
Description | CAP CER 2000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B202KBANNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C202K5RACTU | KEMET | 4.674 | 399-C0805C202K5RACTUCT-ND | kr.0.95000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27300 | kr.2.73 |
| 50 | kr.0.18380 | kr.9.19 |
| 100 | kr.0.15790 | kr.15.79 |
| 500 | kr.0.11374 | kr.56.87 |
| 1.000 | kr.0.10030 | kr.100.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08017 | kr.320.68 |
| 8.000 | kr.0.07272 | kr.581.76 |
| 12.000 | kr.0.06899 | kr.827.88 |
| 20.000 | kr.0.06486 | kr.1,297.20 |
| 28.000 | kr.0.06245 | kr.1,748.60 |
| 40.000 | kr.0.06014 | kr.2,405.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

