
CL21A476MQCLRNC | |
|---|---|
DigiKey Part Number | 1276-2420-2-ND - Tape & Reel (TR) 1276-2420-1-ND - Cut Tape (CT) 1276-2420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A476MQCLRNC |
Description | CAP CER 47UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A476MQCLRNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.1.59400 | kr.15.94 |
| 50 | kr.1.18020 | kr.59.01 |
| 100 | kr.1.03550 | kr.103.55 |
| 500 | kr.0.84084 | kr.420.42 |
| 1.000 | kr.0.77504 | kr.775.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.63026 | kr.2,521.04 |
| 8.000 | kr.0.60538 | kr.4,843.04 |
| 12.000 | kr.0.59957 | kr.7,194.84 |
| 20.000 | kr.0.59674 | kr.11,934.80 |
| 28.000 | kr.0.58906 | kr.16,493.68 |
| 40.000 | kr.0.57761 | kr.23,104.40 |
| 48.000 | kr.0.57219 | kr.27,465.12 |
| 96.000 | kr.0.55392 | kr.53,176.32 |
| 100.000 | kr.0.55295 | kr.55,295.00 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |

